AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - Bipolar (BJT) - Single

Transistors - Bipolar (BJT) - Single

Results: 2
2 Remaining
Filter Options:
Manufacturer
Clear
Current - Collector (Ic) (Max)
Clear
Voltage - Collector Emitter Breakdown (Max)
Clear
Vce Saturation (Max) @ Ib, Ic
Clear
Current - Collector Cutoff (Max)
Clear
DC Current Gain (hFE) (Min) @ Ic, Vce
Clear
Power - Max
Clear
Frequency - Transition
Clear
Operating Temperature
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
-
Photo Not Available 1727-PBHV8550XFTR-ND
New Product
PBHV8550XF PBHV8550X/SOT89/MPT3 4,000 - Immediate Available: 4,000 AU$0.17349 4,000 Minimum: 4,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active NPN 150mA 500V 90mV @ 6mA, 50mA 100nA 50 @ 50mA, 10V 520mW 35MHz 150°C (TJ) Surface Mount TO-243AA SOT-89
FMMT411TA Datasheet Photo Not Available 31-FMMT411TATR-ND
New Product
FMMT411TA AVALANCHE TRANSISTOR,SOT23,T&R,3 0 Available: 0 AU$3.22471 3,000 Minimum: 3,000 Tape & Reel (TR) Automotive, AEC-Q101 Active NPN 600mA 80V 100mV @ 1mA, 10mA 100nA (ICBO) 100 @ 10mA, 10V 730mW 40MHz -55°C ~ 150°C (TJ) Surface Mount TO-236-3, SC-59, SOT-23-3 SOT-23
Results per Page
Page 1/1

16:12:36 1/22/2021