Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 19
19 Remaining
Filter Options:
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Package / Case
Clear
Supplier Device Package
Clear
Operating Temperature - Junction
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At: ?
  • Stock Status
  • Media Available
  • Environmental
19 Remaining

Manufacturer
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
AUD
?
Minimum Quantity
?
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
70UR60        G BK R Datasheet Photo Not Available 70UR60-ND DIODE GEN PURP 600V 250A DO205AB
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 600V 250A 1.3V @ 785A Standard Recovery >500ns, > 200mA (Io)
-
60mA @ 600V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 200°C
-
Photo Not Available 12F20B-ND DIODE GEN PURP 200V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 200V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12F40B-ND DIODE GEN PURP 400V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 400V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12F80B-ND DIODE GEN PURP 800V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 800V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 150°C
-
Photo Not Available 12F100B-ND DIODE GEN PURP 1KV 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1000V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR20B-ND DIODE GEN PURP 200V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 200V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR40B-ND DIODE GEN PURP 400V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 400V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR60B-ND DIODE GEN PURP 600V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 600V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR80B-ND DIODE GEN PURP 800V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 800V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR100B-ND DIODE GEN PURP 1KV 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1000V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 12FR10B-ND DIODE GEN PURP 100V 12A DO203AA
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 100V 12A 1.26V @ 38A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-203AA, DO-4, Stud DO-203AA -65°C ~ 175°C
-
Photo Not Available 1N3743-ND DIODE GEN PURP 1.2KV 250A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1200V 250A 1.3V @ 250A Standard Recovery >500ns, > 200mA (Io)
-
7mA @ 1200V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 175°C (Max)
300U120A       G R G Datasheet Photo Not Available 300U120A-ND DIODE GEN PURP 1.2KV 300A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1200V 300A 1.4V @ 942A Standard Recovery >500ns, > 200mA (Io)
-
40mA @ 1200V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -65°C ~ 200°C
301U100        G R G Datasheet Photo Not Available 301U100-ND DIODE GEN PURP 1KV 300A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1000V 300A 1.22V @ 942A Standard Recovery >500ns, > 200mA (Io)
-
15mA @ 1000V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 180°C
-
Photo Not Available 1N3743R-ND DIODE GEN PURP 1.2KV 250A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1200V 250A 1.3V @ 250A Standard Recovery >500ns, > 200mA (Io)
-
7mA @ 1200V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 175°C (Max)
300UR120A     G BK G Datasheet Photo Not Available 300UR120A-ND DIODE GEN PURP 1.2KV 250A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1200V 250A 1.3V @ 785A Standard Recovery >500ns, > 200mA (Io)
-
-
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 200°C
301UR100      G BK G Datasheet Photo Not Available 301UR100-ND DIODE GEN PURP 1KV 300A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1000V 300A 1.22V @ 942A Standard Recovery >500ns, > 200mA (Io)
-
15mA @ 1000V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 180°C
301U140       G R BL Datasheet Photo Not Available 301U140-ND DIODE GEN PURP 1.4KV 300A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1400V 300A 1.22V @ 942A Standard Recovery >500ns, > 200mA (Io)
-
15mA @ 1400V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 180°C
301UR140     G BK BL Datasheet Photo Not Available 301UR140-ND DIODE GEN PURP 1.4KV 300A DO205
Value Added Item ?
Obsolete
-
Bulk?
-
Obsolete Standard 1400V 300A 1.22V @ 942A Standard Recovery >500ns, > 200mA (Io)
-
15mA @ 1400V
-
Chassis, Stud Mount DO-205AB, DO-9, Stud DO-205AB, DO-9 -40°C ~ 180°C
Results per Page
Page 1/1

19:34:52 4/23/2019