Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Single

Results: 3       3 Remaining
Packaging
Clear
  • Stock Status
  • Media Available
  • Environmental
   3 Remaining
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
Packaging Series Part Status Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Capacitance @ Vr, F Mounting Type Package / Case Supplier Device Package Operating Temperature - Junction
   
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-2-ND DIODE GEN PURP 30V 15A DDPAK 0
Standard Lead Time 9 Weeks
AU$3.11062 500 Tape & Reel (TR)?
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3 -40°C ~ 125°C
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-1-ND DIODE GEN PURP 30V 15A DDPAK 0
Standard Lead Time 9 Weeks
AU$5.11000 1 Cut Tape (CT)?
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3 -40°C ~ 125°C
SM74611KTTR Datasheet SM74611KTTR - Texas Instruments 296-35688-6-ND DIODE GEN PURP 30V 15A DDPAK 0
Standard Lead Time 9 Weeks
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
-
Active Standard 30V 15A 26mV @ 8A Standard Recovery >500ns, > 200mA (Io)
-
300nA @ 28V
-
Surface Mount TO-263-4, D²Pak (3 Leads + Tab), TO-263AA DDPAK/TO-263-3 -40°C ~ 125°C
Results per Page
Page 1/1

11:44:02 5/25/2018