Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Results: 4       4 Remaining
Mounting TypePackage / CaseSupplier Device Package
Clear Clear Clear
  • Stock Status
  • Media Available
  • Environmental
   4 Remaining
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
Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
UC3611N Datasheet UC3611N - Texas Instruments 296-11234-5-ND DIODE ARRAY SCHOTTKY 50V 3A 8DIP 964 - Immediate
AU$8.52000 1 Tube?
Alternate Packaging
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
UC3611DW Datasheet UC3611DW - Texas Instruments 296-11233-5-ND DIODE ARRAY SCHOTTKY 50V 16SOIC 104 - Immediate
AU$8.50000 1 Tube?
Alternate Packaging
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
UC3611DWG4 Datasheet UC3611DWG4 - Texas Instruments UC3611DWG4-ND DIODE ARRAY SCHOTTKY 50V 16SOIC 0
Standard Lead Time 12 Weeks
AU$5.95825 120
Non-Stock
?
Tube?
Alternate Packaging
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Surface Mount 16-SOIC (0.295", 7.50mm Width) 16-SOIC
UC3611NG4 Datasheet UC3611NG4 - Texas Instruments UC3611NG4-ND DIODE ARRAY SCHOTTKY 50V 3A 8DIP 0
AU$6.47760 150
Non-Stock
?
Tube?
Alternate Packaging
-
Active 4 Independent Schottky 50V 3A (DC) 1.2V @ 1A Fast Recovery =< 500ns, > 200mA (Io) 20ns 100µA @ 40V -0°C ~ 70°C Through Hole 8-DIP (0.300", 7.62mm) 8-PDIP
Results per Page
Page 1/1

00:31:27 5/28/2018