AUD | USD
Product Index > Discrete Semiconductor Products > Diodes - Rectifiers - Arrays

Diodes - Rectifiers - Arrays

Results: 4
4 Remaining
Filter Options:
Manufacturer
Clear
Diode Configuration
Clear
Diode Type
Clear
Voltage - DC Reverse (Vr) (Max)
Clear
Current - Average Rectified (Io) (per Diode)
Clear
Voltage - Forward (Vf) (Max) @ If
Clear
Current - Reverse Leakage @ Vr
Clear
Operating Temperature - Junction
Clear
Mounting Type
Clear
Package / Case
Clear
Supplier Device Package
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Diode Configuration Diode Type Voltage - DC Reverse (Vr) (Max) Current - Average Rectified (Io) (per Diode) Voltage - Forward (Vf) (Max) @ If Speed Reverse Recovery Time (trr) Current - Reverse Leakage @ Vr Operating Temperature - Junction Mounting Type Package / Case Supplier Device Package
   
RBQ20BM100AFHTL Datasheet RBQ20BM100AFHTL - Rohm Semiconductor 846-RBQ20BM100AFHTLTR-ND RBQ20BM100AFHTL LOW IR TYPE AUTOMOTIVE SCHOTTKY 2,500 - Immediate Available: 2,500 AU$1.32802 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 100V 20A 690mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
200µA @ 100V 150°C (Max) Surface Mount TO-252-3, DPak (2 Leads + Tab), SC-63 TO-252
-
Photo Not Available 1727-BAV99QCZTR-ND
New Product
BAV99QCZ BAV99QC/SOT8009/DFN1412D-3 0 Available: 0
Standard Lead Time 8 Weeks
AU$0.04679 5,000 Minimum: 5,000 Tape & Reel (TR)
Alternate Packaging
Automotive, AEC-Q101 Active 1 Pair Series Connection Standard 100V 215mA (DC) 1.25V @ 150mA Fast Recovery =< 500ns, > 200mA (Io) 4ns 500nA @ 80V 150°C (Max) Surface Mount, Wettable Flank 3-XDFN Exposed Pad DFN1412D-3
RB088T150NZC9 Datasheet RB088T150NZC9 - Rohm Semiconductor 846-RB088T150NZC9-ND
New Product
RB088T150NZC9 SUPER LOW IR, 150V, 10A, ITO-220 1,000 - Immediate Available: 1,000 AU$2.07000 1 Minimum: 1 Tape & Reel (TR) Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 150V 10A 880mV @ 5A Fast Recovery =< 500ns, > 200mA (Io)
-
15µA @ 150V 150°C Through Hole TO-220-3 Full Pack TO-220FN
RBR20T40ANZC9 Datasheet RBR20T40ANZC9 - Rohm Semiconductor 846-RBR20T40ANZC9-ND
New Product
RBR20T40ANZC9 RBR20T40ANZ IS LOW VF 0 Available: 0
Standard Lead Time 12 Weeks
AU$1.73000 1 Minimum: 1 Tape & Reel (TR) Automotive, AEC-Q101 Active 1 Pair Common Cathode Schottky 40V 10A 620mV @ 10A Fast Recovery =< 500ns, > 200mA (Io)
-
240µA @ 40V 150°C Through Hole TO-220-3 Full Pack TO-220FN
Results per Page
Page 1/1

16:07:26 1/22/2021