AUD | USD
Product Index > Discrete Semiconductor Products > Transistors - FETs, MOSFETs - Single

Transistors - FETs, MOSFETs - Single

Results: 3
3 Remaining
Filter Options:
Packaging
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
3 Remaining

EPC2038
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
EPC2038 Datasheet EPC2038 - EPC 917-1138-2-ND EPC2038 EPC GANFET N-CH 100V 500MA DIE 157,500 - Immediate Available: 157,500 AU$0.66626 2,500 Minimum: 2,500 Tape & Reel (TR)
Alternate Packaging
eGaN® Active N-Channel GaNFET (Gallium Nitride) 100V 500mA (Ta) 5V 3.3Ohm @ 50mA, 5V 2.5V @ 20µA 0.044nC @ 5V +6V, -4V 8.4pF @ 50V
-
-
-40°C ~ 150°C (TJ) Surface Mount Die Die
EPC2038 Datasheet EPC2038 - EPC 917-1138-1-ND EPC2038 EPC GANFET N-CH 100V 500MA DIE 158,953 - Immediate Available: 158,953 AU$1.57000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
eGaN® Active N-Channel GaNFET (Gallium Nitride) 100V 500mA (Ta) 5V 3.3Ohm @ 50mA, 5V 2.5V @ 20µA 0.044nC @ 5V +6V, -4V 8.4pF @ 50V
-
-
-40°C ~ 150°C (TJ) Surface Mount Die Die
EPC2038 Datasheet EPC2038 - EPC 917-1138-6-ND EPC2038 EPC GANFET N-CH 100V 500MA DIE 158,953 - Immediate Available: 158,953 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
eGaN® Active N-Channel GaNFET (Gallium Nitride) 100V 500mA (Ta) 5V 3.3Ohm @ 50mA, 5V 2.5V @ 20µA 0.044nC @ 5V +6V, -4V 8.4pF @ 50V
-
-
-40°C ~ 150°C (TJ) Surface Mount Die Die
Results per Page
Page 1/1

12:00:53 6/20/2021