AUD | USD
Favorite

XFC236156.250000I 156.25MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad
Price & Procurement
200 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 12.51000 AU$12.51
10 11.73300 AU$117.33
50 11.34220 AU$567.11
100 10.95100 AU$1,095.10
500 10.55990 AU$5,279.95
1,000 9.77769 AU$9,777.69

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$12.51000

Excludes GST

AU$13.76100

Includes GST

XFC236156.250000I

Datasheet
Digi-Key Part Number 800-4315-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number XFC236156.250000I
Copy  
Description XTAL OSC XO 156.2500MHZ CML SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

156.25MHz XO (Standard) CML Oscillator 3.3V Enable/Disable 12-SMD, No Lead, Exposed Pad

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Renesas Electronics America Inc
Series XFC
Packaging Strip
Part Status Active
Base Resonator Crystal
Type XO (Standard)
Frequency 156.25MHz
Function Enable/Disable
Output CML
Voltage - Supply 3.3V
Frequency Stability ±25ppm
Absolute Pull Range (APR) -
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) -
Ratings -
Mounting Type Surface Mount
Package / Case 12-SMD, No Lead, Exposed Pad
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) -
Current - Supply (Disable) (Max) -
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 500
Other Names 800-4315