AUD | USD

Photo Not Available
DSC6101CA3B-PROG XO (Standard) CMOS 3.5kHz ~ 100MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN
Non-Stock

DSC6101CA3B-PROG

Digi-Key Part Number 150-DSC6101CA3B-PROG-ND
Copy  
Manufacturer

Microchip Technology

Copy  
Manufacturer Part Number DSC6101CA3B-PROG
Copy  
Description MEMS OSC PROG XO CMOS 1.71V
Copy  
Detailed Description

XO (Standard) CMOS 3.5kHz ~ 100MHz Programmable Oscillator 1.71V ~ 3.63V Enable/Disable 4-VDFN

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Microchip Technology
Series DSC61XXB
Packaging Bulk 
Part Status Active
Base Resonator MEMS
Type XO (Standard)
Programmable Type Blank (User Must Program)
Available Frequency Range 3.5kHz ~ 100MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 1.71V ~ 3.63V
Frequency Stability ±20ppm
Frequency Stability (Total) -
Operating Temperature -40°C ~ 125°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 3mA (Typ)
Ratings -
Mounting Type Surface Mount
Package / Case 4-VDFN
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.035" (0.90mm)
Current - Supply (Disable) (Max) 1.5µA
Base Part Number DSC6101
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 150-DSC6101CA3B-PROG