AUD | USD
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 2
2 Remaining
Filter Options:
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
2 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
9177-0-18-80-07-27-10-0 Datasheet 9177-0-18-80-07-27-10-0 - Mill-Max Manufacturing Corp. ED10652-ND 9177-0-18-80-07-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT .065-.082 PRESSFIT 317 - Immediate Available: 317 AU$1.46000 1 Minimum: 1 Bulk 9177 Active Solder Cup Press-Fit 0.615" (15.62mm) 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm) 0.151" (3.84mm) 0.177" (4.50mm) 0.080" (2.03mm) 0.337" (8.56mm) Beryllium Copper Gold 30.0µin (0.76µm)
9177-0-18-15-07-27-10-0 Datasheet Photo Not Available 9177-0-18-15-07-27-10-0-ND 9177-0-18-15-07-27-10-0 Mill-Max Manufacturing Corp. CONN PIN RCPT 0 Available: 0
Standard Lead Time 5 Weeks
AU$2.39600 1,000
Non-Stock
Minimum: 1,000
Bulk 9177 Active Solder Cup Press-Fit 0.615" (15.62mm) 0.065" ~ 0.082" (1.65mm ~ 2.08mm)
-
0.107" (2.72mm) 0.151" (3.84mm) 0.177" (4.50mm) 0.080" (2.03mm) 0.337" (8.56mm) Beryllium Copper Gold 30.0µin (0.76µm)
Results per Page
Page 1/1

17:41:57 5/6/2021