AUD | USD
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 3
3 Remaining
Filter Options:
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
3 Remaining
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
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0667-0-15-01-30-27-10-0 Datasheet 0667-0-15-01-30-27-10-0 - Mill-Max Manufacturing Corp. ED5044-ND 0667-0-15-01-30-27-10-0 CONN PIN RCPT .015-.025 SOLDER 48,679 - Immediate Available: 48,679 AU$0.33000 1 Minimum: 1 Bulk 667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.057" (1.45mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Gold 30.0µin (0.76µm)
0667-0-15-15-30-27-10-0 Datasheet 0667-0-15-15-30-27-10-0 - Mill-Max Manufacturing Corp. ED90102-ND 0667-0-15-15-30-27-10-0 CONN PIN RCPT .015-.025 SOLDER 99,755 - Immediate Available: 99,755 AU$0.43000 1 Minimum: 1 Bulk 667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.057" (1.45mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Gold 30.0µin (0.76µm)
0667-0-15-01-30-02-10-0 Datasheet Photo Not Available 0667-015013002100-ND 0667-0-15-01-30-02-10-0 CONN PIN RCPT .015-.025 SOLDER 0 Available: 0
Standard Lead Time 5 Weeks
AU$0.77236 1,000
Non-Stock
Minimum: 1,000
Bulk 667 Active No Tail Solder 0.161" (4.09mm) 0.015" ~ 0.025" (0.38mm ~ 0.64mm)
-
0.043" (1.09mm) 0.057" (1.45mm) 0.072" (1.83mm)
-
0.142" (3.61mm) Beryllium Copper Tin-Lead 100.0µin (2.54µm)
Results per Page
Page 1/1

16:52:23 12/3/2020