AUD | USD
Product Index > Connectors, Interconnects > Terminals - PC Pin Receptacles, Socket Connectors

Terminals - PC Pin Receptacles, Socket Connectors

Results: 4
4 Remaining
Filter Options:
Contact Finish
Clear
Contact Finish Thickness
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
4 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Tail Type Termination Length - Overall Accepts Pin Diameter Accepts Square Pin Size Pin Hole Diameter Mounting Hole Diameter Flange Diameter Tail Diameter Socket Depth Contact Material Contact Finish Contact Finish Thickness
   
0366-0-15-15-13-27-10-0 Datasheet 0366-0-15-15-13-27-10-0 - Mill-Max Manufacturing Corp. ED90090-ND 0366-0-15-15-13-27-10-0 CONN PIN RCPT .048-.064 PRESSFIT 11,298 - Immediate Available: 11,298 AU$1.08000 1 Minimum: 1 Bulk 366 Active No Tail Press-Fit 0.250" (6.35mm) 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm) 0.109" (2.77mm) 0.137" (3.48mm)
-
0.250" (6.35mm) Beryllium Copper Gold 30.0µin (0.76µm)
0366-0-15-01-13-27-10-0 Datasheet 0366-0-15-01-13-27-10-0 - Mill-Max Manufacturing Corp. ED5031-ND 0366-0-15-01-13-27-10-0 CONN PIN RCPT .048-.064 PRESSFIT 5,877 - Immediate Available: 5,877 AU$0.78000 1 Minimum: 1 Bulk 366 Active No Tail Press-Fit 0.250" (6.35mm) 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm) 0.109" (2.77mm) 0.137" (3.48mm)
-
0.250" (6.35mm) Beryllium Copper Gold 30.0µin (0.76µm)
0366-0-15-01-13-01-10-0 Datasheet Photo Not Available 0366-015011301100-ND 0366-0-15-01-13-01-10-0 CONN PIN RCPT .048-.064 PRESSFIT 0 Available: 0
Standard Lead Time 5 Weeks
AU$1.00994 1,000
Non-Stock
Minimum: 1,000
Bulk 366 Active No Tail Press-Fit 0.250" (6.35mm) 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm) 0.109" (2.77mm) 0.137" (3.48mm)
-
0.250" (6.35mm) Beryllium Copper Tin-Lead 200.0µin (5.08µm)
-
Photo Not Available 0366-015011314100-ND 0366-0-15-01-13-14-10-0 CONN RECEPT PIN .048-.064" .109" 0 Available: 0 AU$1.02960 1,000
Non-Stock
Minimum: 1,000
Bulk 366 Active No Tail Press-Fit 0.250" (6.35mm) 0.048" ~ 0.064" (1.22mm ~ 1.63mm)
-
0.088" (2.24mm) 0.109" (2.77mm) 0.137" (3.48mm)
-
0.250" (6.35mm) Beryllium Copper Gold 10.0µin (0.25µm)
Results per Page
Page 1/1

00:00:44 1/28/2021