Add To Favorites
Product Overview
Digi-Key Part Number 296-32607-ND
Quantity Available 108
Can ship immediately
Manufacturer

Manufacturer Part Number

0804MC

Description CONN TRANSIST TO-3 8POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Bulk ?
Part Status Active
Type Transistor, TO-3
Number of Positions or Pins (Grid) 8 (Oval)
Pitch - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole
Features Closed Frame
Termination Solder
Pitch - Post -
Contact Finish - Post Tin
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass
Housing Material Polyester, Glass Filled
Operating Temperature -55°C ~ 150°C
Termination Post Length -
Material Flammability Rating UL94 V-0
Contact Resistance 20 mOhm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50
Other Names 0804MC-ND
296-32607

05:20:06 2/21/2018

Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 34.07000 AU$34.07
10 30.75600 AU$307.56
25 29.46680 AU$736.67
100 26.70440 AU$2,670.44
250 25.23096 AU$6,307.74
500 24.49432 AU$12,247.16

Submit a request for quotation on quantities greater than those displayed.

Send Feedback