AUD | USD
Product Index > Connectors, Interconnects > Sockets for ICs, Transistors

Sockets for ICs, Transistors

Results: 47
47 Remaining
Filter Options:
Type
Clear
Number of Positions or Pins (Grid)
Clear
Contact Finish Thickness - Mating
Clear
Contact Finish - Post
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
47 Remaining

Series
Results per Page
Page 1/2
|< < 1 2 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
111-43-308-41-001000 Datasheet 111-43-308-41-001000 - Mill-Max Manufacturing Corp. ED90113-ND 111-43-308-41-001000 CONN IC DIP SOCKET 8POS GOLD 6,557 - Immediate Available: 6,557 AU$1.64000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-640-41-001000 Datasheet 111-93-640-41-001000 - Mill-Max Manufacturing Corp. ED60016-ND 111-93-640-41-001000 CONN IC DIP SOCKET 40POS GOLD 309 - Immediate Available: 309 AU$6.04000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-628-41-001000 Datasheet 111-43-628-41-001000 - Mill-Max Manufacturing Corp. ED90119-ND 111-43-628-41-001000 CONN IC DIP SOCKET 28POS GOLD 221 - Immediate Available: 221 AU$4.26000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-632-41-001000 Datasheet 111-43-632-41-001000 - Mill-Max Manufacturing Corp. ED90120-ND 111-43-632-41-001000 CONN IC DIP SOCKET 32POS GOLD 208 - Immediate Available: 208 AU$4.79000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-324-41-001000 Datasheet 111-43-324-41-001000 - Mill-Max Manufacturing Corp. ED90117-ND 111-43-324-41-001000 CONN IC DIP SOCKET 24POS GOLD 308 - Immediate Available: 308 AU$3.69000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-628-41-001000 Datasheet 111-93-628-41-001000 - Mill-Max Manufacturing Corp. ED60014-ND 111-93-628-41-001000 CONN IC DIP SOCKET 28POS GOLD 276 - Immediate Available: 276 AU$4.26000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-632-41-001000 Datasheet 111-93-632-41-001000 - Mill-Max Manufacturing Corp. ED60015-ND 111-93-632-41-001000 CONN IC DIP SOCKET 32POS GOLD 379 - Immediate Available: 379 AU$4.86000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-308-41-001000 Datasheet 111-93-308-41-001000 - Mill-Max Manufacturing Corp. ED60008-ND 111-93-308-41-001000 CONN IC DIP SOCKET 8POS GOLD 808 - Immediate Available: 808 AU$1.60000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-314-41-001000 Datasheet 111-43-314-41-001000 - Mill-Max Manufacturing Corp. ED90114-ND 111-43-314-41-001000 CONN IC DIP SOCKET 14POS GOLD 328 - Immediate Available: 328 AU$2.37000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-316-41-001000 Datasheet 111-47-316-41-001000 - Mill-Max Manufacturing Corp. ED11106-ND
111-47-316-41-001000 CONN IC DIP SOCKET 16POS GOLD 172 - Immediate Available: 172 AU$1.70000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-316-41-001000 Datasheet 111-93-316-41-001000 - Mill-Max Manufacturing Corp. ED60010-ND 111-93-316-41-001000 CONN IC DIP SOCKET 16POS GOLD 268 - Immediate Available: 268 AU$2.69000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-316-41-001000 Datasheet 111-43-316-41-001000 - Mill-Max Manufacturing Corp. ED90115-ND 111-43-316-41-001000 CONN IC DIP SOCKET 16POS GOLD 265 - Immediate Available: 265 AU$2.69000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-320-41-001000 Datasheet 111-43-320-41-001000 - Mill-Max Manufacturing Corp. ED90116-ND 111-43-320-41-001000 CONN IC DIP SOCKET 20POS GOLD 270 - Immediate Available: 270 AU$3.32000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-320-41-001000 Datasheet 111-93-320-41-001000 - Mill-Max Manufacturing Corp. ED60011-ND 111-93-320-41-001000 CONN IC DIP SOCKET 20POS GOLD 82 - Immediate Available: 82 AU$3.32000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-306-41-001000 Datasheet 111-47-306-41-001000 - Mill-Max Manufacturing Corp. ED11103-ND
111-47-306-41-001000 CONN IC DIP SOCKET 6POS GOLD 680 - Immediate Available: 680 AU$0.90000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 6 (2 x 3) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-308-41-001000 Datasheet 111-47-308-41-001000 - Mill-Max Manufacturing Corp. ED11104-ND
111-47-308-41-001000 CONN IC DIP SOCKET 8POS GOLD 182 - Immediate Available: 182 AU$1.04000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-314-41-001000 Datasheet 111-93-314-41-001000 - Mill-Max Manufacturing Corp. ED60009-ND 111-93-314-41-001000 CONN IC DIP SOCKET 14POS GOLD 466 - Immediate Available: 466 AU$2.37000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-624-41-001000 Datasheet 111-93-624-41-001000 - Mill-Max Manufacturing Corp. ED60013-ND 111-93-624-41-001000 CONN IC DIP SOCKET 24POS GOLD 216 - Immediate Available: 216 AU$3.68000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-210-41-001000 Datasheet 111-93-210-41-001000 - Mill-Max Manufacturing Corp. 11193-21041001000-ND 111-93-210-41-001000 CONN IC DIP SOCKET 10POS GOLD 50 - Immediate Available: 50 AU$21.66000 1
Non-Stock
Minimum: 1
Tube 111 Active DIP, 0.2" (5.08mm) Row Spacing 10 (2 x 5) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-93-324-41-001000 Datasheet 111-93-324-41-001000 - Mill-Max Manufacturing Corp. ED60012-ND 111-93-324-41-001000 CONN IC DIP SOCKET 24POS GOLD 0 Available: 0
Standard Lead Time 3 Weeks
AU$3.68000 1 Minimum: 1 Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin-Lead 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-624-41-001000 Datasheet 111-43-624-41-001000 - Mill-Max Manufacturing Corp. ED90118-ND 111-43-624-41-001000 CONN IC DIP SOCKET 24POS GOLD 24 - Immediate Available: 24 AU$3.69000 1 Minimum: 1 Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-314-41-001000 Datasheet 111-47-314-41-001000 - Mill-Max Manufacturing Corp. ED11105-ND
111-47-314-41-001000 CONN IC DIP SOCKET 14POS GOLD 0 Available: 0
Standard Lead Time 3 Weeks
AU$2.68375 728
Non-Stock
Minimum: 728
Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-320-41-001000 Datasheet 111-47-320-41-001000 - Mill-Max Manufacturing Corp. ED11107-ND
111-47-320-41-001000 CONN IC DIP SOCKET 20POS GOLD 0 Available: 0
Standard Lead Time 3 Weeks
AU$3.08826 500
Non-Stock
Minimum: 500
Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-43-640-41-001000 Datasheet 111-43-640-41-001000 - Mill-Max Manufacturing Corp. ED90121-ND 111-43-640-41-001000 CONN IC DIP SOCKET 40POS GOLD 0 Available: 0
Standard Lead Time 3 Weeks
AU$4.83580 150
Non-Stock
Minimum: 150
Tube 111 Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold 30.0µin (0.76µm) Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
111-47-324-41-001000 Datasheet 111-47-324-41-001000 - Mill-Max Manufacturing Corp. ED11108-ND
111-47-324-41-001000 CONN IC DIP SOCKET 24POS GOLD 0 Available: 0
Standard Lead Time 3 Weeks
AU$5.16385 416
Non-Stock
Minimum: 416
Tube 111 Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200.0µin (5.08µm) Brass Alloy Polycyclohexylenedimethylene Terephthalate (PCT), Polyester -55°C ~ 125°C
Results per Page
Page 1/2
|< < 1 2 >|

21:05:29 12/1/2020