AUD | USD
Product Index > Connectors, Interconnects > FFC, FPC (Flat Flexible) Connectors

FFC, FPC (Flat Flexible) Connectors

Results: 378
378 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Flat Flex Type
Clear
Mounting Type
Clear
Connector/Contact Type
Clear
Number of Positions
Clear
Pitch
Clear
Termination
Clear
FFC, FCB Thickness
Clear
Height Above Board
Clear
Locking Feature
Clear
Cable End Type
Clear
Contact Material
Clear
Contact Finish
Clear
Housing Material
Clear
Actuator Material
Clear
Features
Clear
Voltage Rating
Clear
Operating Temperature
Clear
Material Flammability Rating
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
378 Remaining
Results per Page
Page 1/16
|< < 1 2 3 4 5 >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Flat Flex Type Mounting Type Connector/Contact Type Number of Positions Pitch Termination FFC, FCB Thickness Height Above Board Locking Feature Cable End Type Contact Material Contact Finish Housing Material Actuator Material Features Voltage Rating Operating Temperature Material Flammability Rating
   
F51L-1A7H1-11008 Datasheet F51L-1A7H1-11008 - Amphenol ICC (FCI) 609-F51L-1A7H1-11008TR-ND F51L-1A7H1-11008 FLEX CONNECTOR, 1.00MM PITCH, HE 1,700 - Immediate Available: 1,700 AU$0.23568 17,000 Minimum: 17,000 Tape & Reel (TR)
Alternate Packaging
Aorora F51L Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.30mm 0.100" (2.54mm) Flip Lock Notched or Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA9T), Nylon 9T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F51L-1A7H1-11004 Datasheet F51L-1A7H1-11004 - Amphenol ICC (FCI) 609-F51L-1A7H1-11004TR-ND F51L-1A7H1-11004 FLEX CONNECTOR, 1.00MM PITCH, HE 1,700 - Immediate Available: 1,700 AU$0.25596 1,700 Minimum: 1,700 Tape & Reel (TR)
Alternate Packaging
Aorora F51L Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 4 0.039" (1.00mm) Solder 0.30mm 0.100" (2.54mm) Flip Lock Notched or Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA9T), Nylon 9T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52Q-1A7H1-11006 Datasheet F52Q-1A7H1-11006 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11006TR-ND F52Q-1A7H1-11006 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.26562 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52Q-1A7H1-11007 Datasheet F52Q-1A7H1-11007 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11007TR-ND F52Q-1A7H1-11007 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.28327 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 7 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F31L-1A7H1-11006 Datasheet Photo Not Available 609-F31L-1A7H1-11006TR-ND F31L-1A7H1-11006 FLEX CONNECTOR, 0.50MM PITCH, HE 1,700 - Immediate Available: 1,700 AU$0.29004 1,700 Minimum: 1,700 Tape & Reel (TR)
Alternate Packaging
Aorora F31L Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 6 0.020" (0.50mm) Solder 0.30mm 0.100" (2.54mm) Flip Lock Notched or Tabbed Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA9T), Nylon 9T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11006 Datasheet Photo Not Available 609-F32Q-1A7H1-11006TR-ND F32Q-1A7H1-11006 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.29583 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 6 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52Q-1A7H1-11009 Datasheet F52Q-1A7H1-11009 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11009TR-ND F52Q-1A7H1-11009 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.29681 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 9 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F518-1A7A1-11023 Datasheet F518-1A7A1-11023 - Amphenol ICC (FCI) 609-F518-1A7A1-11023TR-ND F518-1A7A1-11023 FLEX CONNECTOR, 1.00MM PITCH, HE 1,500 - Immediate Available: 1,500 AU$0.29916 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
Aorora F518 Active FFC, FPC Surface Mount, Right Angle Contacts, Top 23 0.039" (1.00mm) Solder 0.30mm 0.118" (3.00mm)
-
Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP), Glass Filled
-
Solder Retention 50V -40°C ~ 105°C UL94 V-0
F519-1A7A1-11023-E200 Datasheet F519-1A7A1-11023-E200 - Amphenol ICC (FCI) 609-F519-1A7A1-11023-E200TR-ND F519-1A7A1-11023-E200 FLEX CONNECTOR, 1.00MM PITCH, HE 1,500 - Immediate Available: 1,500 AU$0.29916 7,500 Minimum: 7,500 Tape & Reel (TR)
Alternate Packaging
Aorora F519 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 23 0.039" (1.00mm) Solder 0.30mm 0.122" (3.10mm)
-
Straight Phosphor Bronze Tin Liquid Crystal Polymer (LCP)
-
Solder Retention 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11008 Datasheet Photo Not Available 609-F32Q-1A7H1-11008TR-ND F32Q-1A7H1-11008 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.31007 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 8 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52R-1A7H1-11010 Datasheet F52R-1A7H1-11010 - Amphenol ICC (FCI) 609-F52R-1A7H1-11010TR-ND F52R-1A7H1-11010 FLEX CONNECTOR, 1.00MM PITCH, HE 0 Available: 0
Standard Lead Time 9 Weeks
AU$0.31082 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 10 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52Q-1A7H1-11012 Datasheet F52Q-1A7H1-11012 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11012TR-ND F52Q-1A7H1-11012 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.31985 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 12 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52R-1A7H1-11013 Datasheet F52R-1A7H1-11013 - Amphenol ICC (FCI) 609-F52R-1A7H1-11013TR-ND F52R-1A7H1-11013 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.33337 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 13 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
SFW8R-1STAE1LF Datasheet Photo Not Available 609-SFW8R-1STAE1LFCT-ND SFW8R-1STAE1LF CONN FPC BOTTOM 8POS 1.00MM R/A 4,000 - Immediate Available: 4,000 AU$0.74000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
SFW-R Active FPC Surface Mount, Right Angle Contacts, Bottom 8 0.039" (1.00mm) Solder 0.33mm 0.106" (2.70mm) Slide Lock Tapered Phosphor Bronze Gold Polyphenylene Sulfide (PPS), Glass Filled Polyphenylene Sulfide (PPS), Glass Filled Zero Insertion Force (ZIF) 100V -55°C ~ 105°C UL94 V-0
F52Q-1A7H1-11014 Datasheet F52Q-1A7H1-11014 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11014TR-ND F52Q-1A7H1-11014 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.34478 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52Q-1A7H1-11015 Datasheet F52Q-1A7H1-11015 - Amphenol ICC (FCI) 609-F52Q-1A7H1-11015TR-ND F52Q-1A7H1-11015 FLEX CONNECTOR, 1.00MM PITCH, HE 0 Available: 0
Standard Lead Time 9 Weeks
AU$0.34758 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 15 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52R-1A7H1-11016 Datasheet F52R-1A7H1-11016 - Amphenol ICC (FCI) 609-F52R-1A7H1-11016TR-ND F52R-1A7H1-11016 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.36109 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 16 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F52R-1A7H1-11022 Datasheet F52R-1A7H1-11022 - Amphenol ICC (FCI) 609-F52R-1A7H1-11022TR-ND F52R-1A7H1-11022 FLEX CONNECTOR, 1.00MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.36187 10,800 Minimum: 10,800 Tape & Reel (TR)
Alternate Packaging
Aorora F52R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 22 0.039" (1.00mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32R-1A7H1-11014 Datasheet Photo Not Available 609-F32R-1A7H1-11014TR-ND F32R-1A7H1-11014 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.37507 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11014 Datasheet Photo Not Available 609-F32Q-1A7H1-11014TR-ND F32Q-1A7H1-11014 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.37507 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 14 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32R-1A7H1-11015 Datasheet Photo Not Available 609-F32R-1A7H1-11015TR-ND F32R-1A7H1-11015 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.38741 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32R Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11015 Datasheet Photo Not Available 609-F32Q-1A7H1-11015TR-ND F32Q-1A7H1-11015 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.38741 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 15 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F305-1A7H1-11015-E100 Datasheet Photo Not Available 609-F305-1A7H1-11015-E100TR-ND F305-1A7H1-11015-E100 FLEX CONNECTOR, 0.50MM PITCH, HE 2,000 - Immediate Available: 2,000 AU$0.39603 2,000 Minimum: 2,000 Tape & Reel (TR)
Alternate Packaging
Aorora F305 Active FFC, FPC Surface Mount, Right Angle Contacts, Bottom 15 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Flip Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP) Polyamide (PA9T), Nylon 9T Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11017 Datasheet Photo Not Available 609-F32Q-1A7H1-11017TR-ND F32Q-1A7H1-11017 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.39929 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 17 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
F32Q-1A7H1-11018 Datasheet Photo Not Available 609-F32Q-1A7H1-11018TR-ND F32Q-1A7H1-11018 FLEX CONNECTOR, 0.50MM PITCH, HE 1,800 - Immediate Available: 1,800 AU$0.41933 1,800 Minimum: 1,800 Tape & Reel (TR)
Alternate Packaging
Aorora F32Q Active FFC, FPC Surface Mount, Right Angle Contacts, Top 18 0.020" (0.50mm) Solder 0.30mm 0.079" (2.00mm) Slide Lock Straight Phosphor Bronze Gold Liquid Crystal Polymer (LCP), Glass Filled Polyamide (PA9T), Nylon 9T, Glass Filled Solder Retention, Zero Insertion Force (ZIF) 50V -40°C ~ 105°C UL94 V-0
Results per Page
Page 1/16
|< < 1 2 3 4 5 >|

03:28:28 8/13/2020