AUD | USD
Product Index > Circuit Protection > TVS - Varistors, MOVs

TVS - Varistors, MOVs

Results: 16,675
16,675 Remaining
Filter Options:
Manufacturer
Clear
Packaging
Clear
Series
Clear
Part Status
Clear
Maximum AC Volts

Clear
Maximum DC Volts

Clear
Varistor Voltage (Min)

Clear
Varistor Voltage (Typ)

Clear
Varistor Voltage (Max)

Clear
Current - Surge

Clear
Energy
Clear
Number of Circuits
Clear
Capacitance @ Frequency

Clear
Operating Temperature
Clear
Features
Clear
Mounting Type
Clear
Package / Case
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
16,675 Remaining
Results per Page
Page 667/667
|< 663 664 665 666 667 > >|
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Maximum AC Volts Maximum DC Volts Varistor Voltage (Min) Varistor Voltage (Typ) Varistor Voltage (Max) Current - Surge Energy Number of Circuits Capacitance @ Frequency Operating Temperature Features Mounting Type Package / Case
   
0072.4291.B1 Datasheet Photo Not Available 0072.4291.B1-ND 0072.4291.B1 VARISTOR 659.5V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 420V 560V 594V 659.5V 725V 13kA 480J 1 1123pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.4641.B1 Datasheet Photo Not Available 0072.4641.B1-ND 0072.4641.B1 VARISTOR 723V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 460V 615V 651V 723V 795V 3.5kA 115J 1 124pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.4661.B1 Datasheet Photo Not Available 0072.4661.B1-ND 0072.4661.B1 VARISTOR 723V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 460V 615V 651V 723V 795V 6kA 230J 1 251pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.4681.B1 Datasheet Photo Not Available 0072.4681.B1-ND 0072.4681.B1 VARISTOR 723V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 460V 615V 651V 723V 795V 10kA 450J 1 565pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.4691.B1 Datasheet Photo Not Available 0072.4691.B1-ND 0072.4691.B1 VARISTOR 723V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 460V 615V 651V 723V 795V 13kA 500J 1 1025pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.4841.B1 Datasheet Photo Not Available 0072.4841.B1-ND 0072.4841.B1 VARISTOR 754V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 480V 640V 679V 754V 829V 3.5kA 120J 1 119pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.4861.B1 Datasheet Photo Not Available 0072.4861.B1-ND 0072.4861.B1 VARISTOR 754V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 480V 640V 679V 754V 829V 6kA 235J 1 242pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.4881.B1 Datasheet Photo Not Available 0072.4881.B1-ND 0072.4881.B1 VARISTOR 754V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 480V 640V 679V 754V 829V 10kA 460J 1 544pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.4891.B1 Datasheet Photo Not Available 0072.4891.B1-ND 0072.4891.B1 VARISTOR 754V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 480V 640V 679V 754V 829V 13kA 510J 1 989pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.5141.B1 Datasheet Photo Not Available 0072.5141.B1-ND 0072.5141.B1 VARISTOR 801.5V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 510V 675V 722V 801.5V 881V 3.5kA 125J 1 112pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.5161.B1 Datasheet Photo Not Available 0072.5161.B1-ND 0072.5161.B1 VARISTOR 801.5V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 510V 675V 722V 801.5V 881V 6kA 240J 1 227pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.5181.B1 Datasheet Photo Not Available 0072.5181.B1-ND 0072.5181.B1 VARISTOR 801.5V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 510V 675V 722V 801.5V 881V 10kA 470J 1 510pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.5191.B1 Datasheet Photo Not Available 0072.5191.B1-ND 0072.5191.B1 VARISTOR 801.5V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 510V 675V 722V 801.5V 881V 13kA 525J 1 927pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.5541.B1 Datasheet Photo Not Available 0072.5541.B1-ND 0072.5541.B1 VARISTOR 864V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 550V 700V 778V 864V 950V 3.5kA 130J 1 104pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.5561.B1 Datasheet Photo Not Available 0072.5561.B1-ND 0072.5561.B1 VARISTOR 864V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 550V 700V 778V 864V 950V 6kA 255J 1 211pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.5581.B1 Datasheet Photo Not Available 0072.5581.B1-ND 0072.5581.B1 VARISTOR 864V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 550V 700V 778V 864V 950V 10kA 510J 1 475pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.5591.B1 Datasheet Photo Not Available 0072.5591.B1-ND 0072.5591.B1 VARISTOR 864V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 550V 700V 778V 864V 950V 13kA 540J 1 862pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.6241.B1 Datasheet Photo Not Available 0072.6241.B1-ND 0072.6241.B1 VARISTOR 974V 3.5KA DISC 10MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 620V 800V 877V 974V 1.071kV 3.5kA 145J 1 92pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.6261.B1 Datasheet Photo Not Available 0072.6261.B1-ND 0072.6261.B1 VARISTOR 974V 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 620V 800V 877V 974V 1.071kV 6kA 290J 1 186pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.6281.B1 Datasheet Photo Not Available 0072.6281.B1-ND 0072.6281.B1 VARISTOR 974V 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 620V 800V 877V 974V 1.071kV 10kA 565J 1 419pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.6291.B1 Datasheet Photo Not Available 0072.6291.B1-ND 0072.6291.B1 VARISTOR 974V 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 620V 800V 877V 974V 1.071kV 13kA 600J 1 761pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
0072.6841.B1 Datasheet Photo Not Available 0072.6841.B1-ND 0072.6841.B1 VARISTOR 1.0685KV 3.5KA DISC 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 680V 860V 962V 1.0685kV 1.175kV 3.5kA 155J 1 84pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 10mm
0072.6861.B1 Datasheet Photo Not Available 0072.6861.B1-ND 0072.6861.B1 VARISTOR 1.0685KV 6KA DISC 14MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 680V 860V 962V 1.0685kV 1.175kV 6kA 310J 1 170pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 14mm
0072.6881.B1 Datasheet Photo Not Available 0072.6881.B1-ND 0072.6881.B1 VARISTOR 1.0685KV 10KA DISC 20MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 680V 860V 962V 1.0685kV 1.175kV 10kA 620J 1 382pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 20mm
0072.6891.B1 Datasheet Photo Not Available 0072.6891.B1-ND 0072.6891.B1 VARISTOR 1.0685KV 13KA DISC 25MM 0 Available: 0
Obsolete
-
Bulk AVTT Obsolete 680V 860V 962V 1.0685kV 1.175kV 13kA 655J 1 694pF @ 1kHz -40°C ~ 85°C (TA)
-
Through Hole Disc 25mm
Results per Page
Page 667/667
|< 663 664 665 666 667 > >|

15:42:53 10/19/2020