AUD | USD
Product Index > Capacitors > Aluminum Electrolytic Capacitors

Aluminum Electrolytic Capacitors

Results: 6
6 Remaining
Filter Options:
Packaging
Clear
Capacitance
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
6 Remaining

Series
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
AUD
Minimum Quantity Packaging Series Part Status Capacitance Tolerance Voltage - Rated ESR (Equivalent Series Resistance) Lifetime @ Temp. Operating Temperature Polarization Ratings Applications Ripple Current @ Low Frequency Ripple Current @ High Frequency Impedance Lead Spacing Size / Dimension Height - Seated (Max) Surface Mount Land Size Mounting Type Package / Case
   
EEE-TQV470XAP Datasheet EEE-TQV470XAP - Panasonic Electronic Components PCE5052TR-ND EEE-TQV470XAP Panasonic Electronic Components CAP ALUM 47UF 20% 35V SMD 0 Available: 0
Standard Lead Time 33 Weeks
AU$0.48691 900 Minimum: 900 Tape & Reel (TR)
Alternate Packaging
TQ Active 47µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
EEE-TQV470XAP Datasheet EEE-TQV470XAP - Panasonic Electronic Components PCE5052CT-ND EEE-TQV470XAP Panasonic Electronic Components CAP ALUM 47UF 20% 35V SMD 174 - Immediate Available: 174 AU$1.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TQ Active 47µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
EEE-TQV470XAP Datasheet EEE-TQV470XAP - Panasonic Electronic Components PCE5052DKR-ND EEE-TQV470XAP Panasonic Electronic Components CAP ALUM 47UF 20% 35V SMD 174 - Immediate Available: 174 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TQ Active 47µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
EEE-TQV101XAP Datasheet EEE-TQV101XAP - Panasonic Electronic Components PCE5051TR-ND EEE-TQV101XAP Panasonic Electronic Components CAP ALUM 100UF 20% 35V SMD 0 Available: 0
Standard Lead Time 33 Weeks
AU$0.48691 900 Minimum: 900 Tape & Reel (TR)
Alternate Packaging
TQ Active 100µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
EEE-TQV101XAP Datasheet EEE-TQV101XAP - Panasonic Electronic Components PCE5051CT-ND EEE-TQV101XAP Panasonic Electronic Components CAP ALUM 100UF 20% 35V SMD 0 Available: 0
Standard Lead Time 33 Weeks
AU$1.26000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TQ Active 100µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
EEE-TQV101XAP Datasheet EEE-TQV101XAP - Panasonic Electronic Components PCE5051DKR-ND EEE-TQV101XAP Panasonic Electronic Components CAP ALUM 100UF 20% 35V SMD 0 Available: 0
Standard Lead Time 33 Weeks
Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TQ Active 100µF ±20% 35V 300mOhm @ 100kHz 2000 Hrs @ 125°C -40°C ~ 125°C Polar AEC-Q200 Automotive, High Temperature Reflow 128.05mA @ 120Hz 197mA @ 100kHz
-
-
0.248" Dia (6.30mm) 0.315" (8.00mm) 0.260" L x 0.260" W (6.60mm x 6.60mm) Surface Mount Radial, Can - SMD
Results per Page
Page 1/1

02:04:47 5/13/2021