AUD | USD

ZHX1820TV115XHTR 115.2kbs (SIR) IRDA Transceiver Top View
Non-Stock

ZHX1820TV115XHTR

Datasheet
Digi-Key Part Number 269-3244-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ZHX1820TV115XHTR
Copy  
Description IRDA MODULE 115.2KBPS 6SMD
Copy  
Detailed Description

115.2kbs (SIR) IRDA Transceiver Top View

Copy  
Documents & Media
Datasheets ZHX1820 Specification
Design Resources Development Tool Selector
Product Attributes
Type Description Select All
Categories
Manufacturer Zilog
Series *
Packaging Digi-Reel® 
Part Status Obsolete
Data Rate 115.2kbs (SIR)
Voltage - Supply 2.4V ~ 5.5V
Link Range, Low Power 1m
Orientation Top View
Operating Temperature -30°C ~ 85°C
Size 9.1mm x 3.8mm x 2.7mm
Standards IrPHY 1.4
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package 1
Other Names 269-3244-6