AUD | USD
Favorite

Price & Procurement
5,189 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.83000 AU$0.83
10 0.59000 AU$5.90
100 0.30630 AU$30.63
1,000 0.16496 AU$164.96
2,500 0.15907 AU$397.67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG2053TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: AU$0.14473
  • Cut Tape (CT)  : YAG2053CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,189 - Immediate
  • Unit Price: AU$0.83000

RT1206BRD0749K9L

Datasheet
Digi-Key Part Number YAG2053DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT1206BRD0749K9L
Copy  
Description RES SMD 49.9K OHM 0.1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

49.9 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RT
Packaging Digi-Reel® 
Part Status Active
Resistance 49.9 kOhms
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG2053DKR