AUD | USD
Favorite

Price & Procurement
179,417 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.26000 $0.26
10 0.21600 $2.16
25 0.15720 $3.93
50 0.11420 $5.71
100 0.08450 $8.45
250 0.06488 $16.22
500 0.05110 $25.55
1,000 0.03538 $35.38

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.26000

Excludes GST

$0.28600

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG3380TR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 176,000 - Immediate
  • Unit Price: AU$0.03244
  • Cut Tape (CT)  : YAG3380CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 179,417 - Immediate
  • Unit Price: AU$0.26000

RC2010JK-070RL

Datasheet
Digi-Key Part Number YAG3380DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC2010JK-070RL
Copy  
Description RES SMD 0 OHM JUMPER 3/4W 2010
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

0 Ohms Jumper 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC_L
Packaging Digi-Reel® 
Part Status Active
Resistance 0 Ohms
Tolerance Jumper
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient -
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG3380DKR