AUD | USD
Favorite

Price & Procurement
1,748,833 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.19000 AU$0.19
10 0.17000 AU$1.70
100 0.06570 AU$6.57
1,000 0.02887 AU$28.87
2,500 0.02494 AU$62.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.19000

Excludes GST

AU$0.20900

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1.00FRTR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 1,748,833 - Immediate
  • Unit Price: AU$0.02231
  • Cut Tape (CT)  : 311-1.00FRCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748,833 - Immediate
  • Unit Price: AU$0.19000

RC1206FR-071RL

Datasheet
Digi-Key Part Number 311-1.00FRDKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC1206FR-071RL
Copy  
Description RES SMD 1 OHM 1% 1/4W 1206
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 1 Ohms
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1.00FRDKR