AUD | USD
Favorite

Price & Procurement
16,841 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.04200 AU$0.42
100 0.01720 AU$1.72
1,000 0.00774 AU$7.74
2,500 0.00672 AU$16.79
5,000 0.00555 AU$27.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : YAG2292TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.00440
  • Digi-Reel®  : YAG2292DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,841 - Immediate
  • Unit Price: Digi-Reel®

RC0201JR-0756RL

Datasheet
Digi-Key Part Number YAG2292CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0201JR-0756RL
Copy  
Description RES SMD 56 OHM 5% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

56 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models RC0201JR-0756RL by SnapEDA
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Cut Tape (CT) 
Part Status Active
Resistance 56 Ohms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

AU$487.83000 Details
Additional Resources
Standard Package 1
Other Names YAG2292CT