AUD | USD

Price & Procurement
485,719 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.04000 $0.40
100 0.01660 $1.66
1,000 0.00747 $7.47
2,500 0.00649 $16.22
5,000 0.00536 $26.80

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-33NTR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 480,000 - Immediate
  • Unit Price: $0.00466
  • Cut Tape (CT)  : 311-33NCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 485,719 - Immediate
  • Unit Price: $0.14000

RC0201JR-0733RL

Datasheet
Digi-Key Part Number 311-33NDKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC0201JR-0733RL
Copy  
Description RES SMD 33 OHM 5% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC_L
Packaging Digi-Reel® 
Part Status Active
Resistance 33 Ohms
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

$449.45000 Details
Additional Resources
Standard Package 1
Other Names 311-33NDKR