AUD | USD
Favorite

Price & Procurement
16,065 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 AU$0.14
10 0.05300 AU$0.53
100 0.02170 AU$2.17
1,000 0.00973 AU$9.73
2,500 0.00845 AU$21.12
5,000 0.00698 AU$34.88

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.14000

Excludes GST

AU$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG2349TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.00606
  • Cut Tape (CT)  : YAG2349CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 16,065 - Immediate
  • Unit Price: AU$0.14000

RC0201FR-07681RL

Datasheet
Digi-Key Part Number YAG2349DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RC0201FR-07681RL
Copy  
Description RES SMD 681 OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

681 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film

Copy  
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models RC0201FR-07681RL by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC
Packaging Digi-Reel® 
Part Status Active
Resistance 681 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

RC0201-R-SKE24L

RESISTR KIT 0-10M 1/20W 12900PCS

Yageo

AU$470.89000 Details
Additional Resources
Standard Package 1
Other Names YAG2349DKR