AUD | USD
Favorite

Price & Procurement
773,124 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.13000 $0.13
10 0.05300 $0.53
100 0.02150 $2.15
1,000 0.00967 $9.67
2,500 0.00839 $20.97
5,000 0.00693 $34.64

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.13000

Excludes GST

$0.14300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : YAG2518TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 770,000 - Immediate
  • Unit Price: AU$0.00602
  • Cut Tape (CT)  : YAG2518CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 773,124 - Immediate
  • Unit Price: AU$0.13000

RC0201FR-0722RL

Datasheet
Digi-Key Part Number YAG2518DKR-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number RC0201FR-0722RL
Copy  
Description RES SMD 22 OHM 1% 1/20W 0201
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film

Copy  
Customer Reference
Documents & Media
Datasheets RC Series, L Datasheet
Chip Resistor Marking
Product Training Modules Chip Resistor
EDA / CAD Models RC0201FR-0722RL by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series RC_L
Packaging Digi-Reel® 
Part Status Active
Resistance 22 Ohms
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features Moisture Resistant
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names YAG2518DKR