Add To Favorites
PE0402FRF070R01L 10 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.08000 AU$1.08
10 0.77100 AU$7.71
25 0.60160 AU$15.04
50 0.50880 AU$25.44
100 0.40110 AU$40.11
250 0.33936 AU$84.84
500 0.27766 AU$138.83
1,000 0.21594 AU$215.94
5,000 0.20514 AU$1,025.72

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number YAG6001CT-ND
Copy   YAG6001CT-ND
Quantity Available 6,448
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PE0402FRF070R01L

Copy   PE0402FRF070R01L
Description RES 0.01 OHM 1% 1/16W 0402
Copy   RES 0.01 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

10 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil

Copy   10 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Foil
Documents & Media
Datasheets PExL Series Datasheet
HTML Datasheet PExL Series Datasheet
Product Attributes Select All
Categories
Manufacturer Yageo
Series PE
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance 10 mOhms
Tolerance ±1%
Power (Watts) 0.063W, 1/16W
Composition Metal Foil
Features Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.020" (0.50mm)
Number of Terminations 2
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names YAG6001CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : YAG6001TR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.17878
  • Digi-Reel® ? : YAG6001DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,448 - Immediate
  • Unit Price: Digi-Reel®

15:06:36 8/24/2019