AUD | USD
Favorite

CC2220KKX7R9BB105 1µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
Price & Procurement
31,559 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.94000 AU$1.94
10 1.52700 AU$15.27
100 1.14520 AU$114.52
500 0.86518 AU$432.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-2069-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 31,500 - Immediate
  • Unit Price: AU$0.60426
  • Cut Tape (CT)  : 311-2069-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 31,559 - Immediate
  • Unit Price: AU$1.94000

CC2220KKX7R9BB105

Datasheet
Digi-Key Part Number 311-2069-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC2220KKX7R9BB105
Copy  
Description CAP CER 1UF 50V X7R 2220
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Copy  
Documents & Media
Datasheets CC2220KKX7R9BB105 Spec
Chip Capacitor Manual
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 2220 (5750 Metric)
Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max) -
Thickness (Max) 0.049" (1.25mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-2069-6