AUD | USD
Favorite

CC0603ZRY5V9BB224 0.22µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Price & Procurement
35,511 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.18000 AU$0.18
10 0.12200 AU$1.22
50 0.06900 AU$3.45
100 0.05700 AU$5.70
500 0.04004 AU$20.02
1,000 0.03316 AU$33.16

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.18000

Excludes GST

AU$0.19800

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1830-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 32,000 - Immediate
  • Unit Price: AU$0.02823
  • Cut Tape (CT)  : 311-1830-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,511 - Immediate
  • Unit Price: AU$0.18000

CC0603ZRY5V9BB224

Datasheet
Digi-Key Part Number 311-1830-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603ZRY5V9BB224
Copy  
Description CAP CER 0.22UF 50V Y5V 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance -20%, +80%
Voltage - Rated 50V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1830-6