AUD | USD
Favorite

CC0603KPX7R9BB104 0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Price & Procurement
95,044 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.10300 AU$1.03
100 0.04580 AU$4.58
500 0.03274 AU$16.37
1,000 0.02573 AU$25.73
2,500 0.02339 AU$58.48
5,000 0.02152 AU$107.60

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3567-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: AU$0.01483
  • Cut Tape (CT)  : 311-3567-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 95,044 - Immediate
  • Unit Price: AU$0.15000
  • Tape & Reel (TR)  : 311-1344-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 15,086,179 - Immediate
  • Unit Price: AU$0.01705
  • Cut Tape (CT)  : 311-1344-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,086,179 - Immediate
  • Unit Price: AU$0.15000
  • Digi-Reel®  : 311-1344-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,086,299 - Immediate
  • Unit Price: Digi-Reel®

CC0603KPX7R9BB104

Datasheet
Digi-Key Part Number 311-3567-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603KPX7R9BB104
Copy  
Description CAP CER 0.1UF 50V X7R 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3567-6