AUD | USD
Favorite

CC0603JRNPO8BN470 47pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Price & Procurement
20,000 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
4,000 0.01729 AU$69.16
8,000 0.01579 AU$126.29
12,000 0.01503 AU$180.40

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.01729

Excludes GST

AU$0.01902

Includes GST

Alternate Package
  • Cut Tape (CT)  : 311-3955-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,128 - Immediate
  • Unit Price: AU$0.15000
  • Digi-Reel®  : 311-3955-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 24,128 - Immediate
  • Unit Price: Digi-Reel®

CC0603JRNPO8BN470

Datasheet
Digi-Key Part Number 311-3955-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0603JRNPO8BN470
Copy  
Description CAP CER 47PF 25V NPO 0603
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 4,000
Other Names 311-3955-2
CC0603JRNPO8BN470-ND