AUD | USD
Favorite

Price & Procurement
176,469 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.09400 AU$0.94
50 0.05100 AU$2.55
100 0.04180 AU$4.18
500 0.02980 AU$14.90
1,000 0.02342 AU$23.42
2,500 0.02129 AU$53.23
5,000 0.01959 AU$97.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1350-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 170,000 - Immediate
  • Unit Price: AU$0.01789
  • Cut Tape (CT)  : 311-1350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 176,469 - Immediate
  • Unit Price: AU$0.15000

CC0402ZRY5V7BB224

Datasheet
Digi-Key Part Number 311-1350-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402ZRY5V7BB224
Copy  
Description CAP CER 0.22UF 16V Y5V 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.22µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.22µF
Tolerance -20%, +80%
Voltage - Rated 16V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1350-6