AUD | USD
Favorite

CC0402MRX7R7BB103 10000pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Price & Procurement
10,259 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.03400 AU$0.34
100 0.01530 AU$1.53
500 0.01088 AU$5.44
1,000 0.00856 AU$8.56
2,500 0.00778 AU$19.46
5,000 0.00716 AU$35.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3822-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.00516
  • Cut Tape (CT)  : 311-3822-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,259 - Immediate
  • Unit Price: AU$0.17000

CC0402MRX7R7BB103

Datasheet
Digi-Key Part Number 311-3822-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402MRX7R7BB103
Copy  
Description CAP CER 10000PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

10000pF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 10000pF
Tolerance ±20%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3822-6