AUD | USD
Favorite

Price & Procurement
41,501 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.04700 AU$0.47
50 0.02520 AU$1.26
100 0.02070 AU$2.07
500 0.01478 AU$7.39
1,000 0.01163 AU$11.63
2,500 0.01056 AU$26.41
5,000 0.00972 AU$48.60

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3649-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.00888
  • Cut Tape (CT)  : 311-3649-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 41,501 - Immediate
  • Unit Price: AU$0.15000

CC0402KRX7R9BB751

Datasheet
Digi-Key Part Number 311-3649-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R9BB751
Copy  
Description CAP CER 750PF 50V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

750pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 750pF
Tolerance ±10%
Voltage - Rated 50V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3649-6