AUD | USD
Favorite

Price & Procurement
12,936 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.16000 AU$0.16
10 0.04700 AU$0.47
100 0.02130 AU$2.13
500 0.01528 AU$7.64
1,000 0.01200 AU$12.00
2,500 0.01091 AU$27.28
5,000 0.01004 AU$50.19

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3803-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.00724
  • Cut Tape (CT)  : 311-3803-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,936 - Immediate
  • Unit Price: AU$0.16000

CC0402KRX7R7BB332

Datasheet
Digi-Key Part Number 311-3803-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB332
Copy  
Description CAP CER 3300PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

3300pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 3300pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3803-6