AUD | USD
Favorite

Price & Procurement
23,560 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.06700 AU$0.67
50 0.03660 AU$1.83
100 0.02990 AU$2.99
500 0.02136 AU$10.68
1,000 0.01676 AU$16.76
2,500 0.01524 AU$38.11
5,000 0.01402 AU$70.12

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3802-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: AU$0.01281
  • Cut Tape (CT)  : 311-3802-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,560 - Immediate
  • Unit Price: AU$0.15000

CC0402KRX7R7BB273

Datasheet
Digi-Key Part Number 311-3802-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB273
Copy  
Description CAP CER 0.027UF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.027µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.027µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3802-6