AUD | USD
Favorite

Price & Procurement
2,385 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.05100 AU$0.51
100 0.02290 AU$2.29
500 0.01638 AU$8.19
1,000 0.01287 AU$12.87
2,500 0.01170 AU$29.26
5,000 0.01076 AU$53.82

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1707-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.00776
  • Cut Tape (CT)  : 311-1707-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,385 - Immediate
  • Unit Price: AU$0.17000

CC0402KRX7R7BB222

Datasheet
Digi-Key Part Number 311-1707-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KRX7R7BB222
Copy  
Description CAP CER 2200PF 16V X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

2200pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 2200pF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1707-6