AUD | USD
Favorite

Photo Not Available
CC0402KPX7R6BB104 0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Available To Order
0
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
50,000 0.00583 AU$291.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 311-1345-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 1,300,000 - Immediate
  • Unit Price: AU$0.00720
  • Cut Tape (CT)  : 311-1345-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309,130 - Immediate
  • Unit Price: AU$0.16000
  • Digi-Reel®  : 311-1345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,309,130 - Immediate
  • Unit Price: Digi-Reel®

CC0402KPX7R6BB104

Datasheet
Digi-Key Part Number 13-CC0402KPX7R6BB104TR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402KPX7R6BB104
Copy  
Description CAP CER X7R 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Tape & Reel (TR) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 50,000
Other Names 13-CC0402KPX7R6BB104TR