AUD | USD

Price & Procurement
0
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.02800 $0.28
50 0.01540 $0.77
100 0.01260 $1.26
500 0.00898 $4.49
1,000 0.00706 $7.06
2,500 0.00641 $16.03
5,000 0.00590 $29.50

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$0.14000

Excludes GST

$0.15400

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1021-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.00539
  • Cut Tape (CT)  : 311-1021-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: AU$0.14000

CC0402JRNPO9BN470

Datasheet
Digi-Key Part Number 311-1021-6-ND
Copy  
Manufacturer

Yageo

Copy  
Manufacturer Part Number CC0402JRNPO9BN470
Copy  
Description CAP CER 47PF 50V C0G/NPO 0402
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

CC0402000000SB000

CAP KIT CER 1PF-0.47UF 1000PCS

Yageo

AU$139.07000 Details
Additional Resources
Standard Package 1
Other Names 311-1021-6
311-1271-6
311-1271-6-ND