AUD | USD
Favorite

Price & Procurement
4,494 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.22000 AU$0.22
10 0.15800 AU$1.58
50 0.09000 AU$4.50
100 0.07450 AU$7.45
500 0.05226 AU$26.13
1,000 0.04326 AU$43.26
2,500 0.04026 AU$100.64
5,000 0.03683 AU$184.15

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.22000

Excludes GST

AU$0.24200

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3728-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 0
  • Unit Price: AU$0.03426
  • Cut Tape (CT)  : 311-3728-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,494 - Immediate
  • Unit Price: AU$0.22000

CC0402FRNPO9BN151

Datasheet
Digi-Key Part Number 311-3728-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0402FRNPO9BN151
Copy  
Description CAP CER 150PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

150pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 150pF
Tolerance ±1%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3728-6