AUD | USD
Favorite

CC0201MRX5R5BB104 0.1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Price & Procurement
46,171 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.17000 AU$0.17
10 0.06800 AU$0.68
100 0.03020 AU$3.02
500 0.02160 AU$10.80
1,000 0.01697 AU$16.97
2,500 0.01543 AU$38.58
5,000 0.01420 AU$70.98

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3700-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 45,000 - Immediate
  • Unit Price: AU$0.00976
  • Cut Tape (CT)  : 311-3700-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 46,171 - Immediate
  • Unit Price: AU$0.17000

CC0201MRX5R5BB104

Datasheet
Digi-Key Part Number 311-3700-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201MRX5R5BB104
Copy  
Description CAP CER 0.1UF 6.3V X5R 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

0.1µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 0.1µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3700-6