AUD | USD
Favorite

CC0201JRNPO8BN470 47pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Price & Procurement
93,141 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.15000 AU$0.15
10 0.02500 AU$0.25
50 0.01380 AU$0.69
100 0.01130 AU$1.13
500 0.00800 AU$4.00
1,000 0.00631 AU$6.31
2,500 0.00572 AU$14.31
5,000 0.00527 AU$26.34

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.15000

Excludes GST

AU$0.16500

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-1389-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 90,000 - Immediate
  • Unit Price: AU$0.00416
  • Cut Tape (CT)  : 311-1389-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 93,141 - Immediate
  • Unit Price: AU$0.15000

CC0201JRNPO8BN470

Datasheet
Digi-Key Part Number 311-1389-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CC0201JRNPO8BN470
Copy  
Description CAP CER 47PF 25V C0G/NPO 0201
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

47pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series CC
Packaging Digi-Reel® 
Part Status Active
Capacitance 47pF
Tolerance ±5%
Voltage - Rated 25V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) -
Thickness (Max) 0.013" (0.33mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-1389-6