AUD | USD
Favorite

AC0402BRNPO9BN1R2 1.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Price & Procurement
35,221 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.21000 AU$0.21
10 0.14700 AU$1.47
50 0.08320 AU$4.16
100 0.06890 AU$6.89
500 0.04834 AU$24.17
1,000 0.04000 AU$40.00
2,500 0.03724 AU$93.09
5,000 0.03406 AU$170.32

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$0.21000

Excludes GST

AU$0.23100

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 311-3041-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 30,000 - Immediate
  • Unit Price: AU$0.03169
  • Cut Tape (CT)  : 311-3041-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 35,221 - Immediate
  • Unit Price: AU$0.21000

AC0402BRNPO9BN1R2

Datasheet
Digi-Key Part Number 311-3041-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AC0402BRNPO9BN1R2
Copy  
Description CAP CER 1.2PF 50V NPO 0402
Copy  
Manufacturer Standard Lead Time 33 Weeks
Detailed Description

1.2pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Yageo
Series AC
Packaging Digi-Reel® 
Part Status Active
Capacitance 1.2pF
Tolerance ±0.1pF
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 311-3041-6