AUD | USD
Favorite

IW2403SA Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input
Price & Procurement
29 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 13.20000 $13.20
5 12.80600 $64.03
10 12.41000 $124.10
25 11.88120 $297.03
100 11.08940 $1,108.94

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$13.20000

Excludes GST

$14.52000

Includes GST

IW2403SA

Datasheet
Digi-Key Part Number 1470-1624-5-ND
Copy  
Manufacturer

XP Power

Copy  
Manufacturer Part Number IW2403SA
Copy  
Description DC DC CONVERTER 3.3V 1W
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Isolated Module DC DC Converter 1 Output 3.3V 303mA 18V - 36V Input

Copy  
Customer Reference
Documents & Media
Datasheets IW Series, 1 W Datasheet
Environmental Information RoHS3 IW Series
Declaration of Conformity IW Series
HTML Datasheet IW Series, 1 W Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer XP Power
Series IW (1W)
Packaging Tube 
Part Status Active
Type Isolated Module
Number of Outputs 1
Voltage - Input (Min) 18V
Voltage - Input (Max) 36V
Voltage - Output 1 3.3V
Voltage - Output 2 -
Voltage - Output 3 -
Current - Output (Max) 303mA
Power (Watts) 1W
Voltage - Isolation 1kV
Applications ITE (Commercial)
Features SCP
Operating Temperature -40°C ~ 100°C (With Derating)
Efficiency 70%
Mounting Type Through Hole
Package / Case 8-SIP Module, 4 Leads
Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)
Control Features -
Standard Number 62368-1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 20
Other Names 1470-1624-5