Add To Favorites
Price & Procurement
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 0.27000 AU$0.27
50 0.26920 AU$13.46
100 0.24850 AU$24.85
500 0.23716 AU$118.58
1,000 0.22594 AU$225.94
2,000 0.21473 AU$429.45

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 732-1590-6-ND
Copy   732-1590-6-ND
Quantity Available 56,471
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

742792603

Copy   742792603
Description FERRITE BEAD 28 OHM 0603 1LN
Copy   FERRITE BEAD 28 OHM 0603 1LN
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

28 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm

Copy   28 Ohms @ 100MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 4A 30mOhm
Product Attributes Select All
Categories
Manufacturer Wurth Electronics Inc.
Series WE-CBF
Packaging ? Digi-Reel® ?
Part Status Active
Filter Type Signal Line
Number of Lines 1
Impedance @ Frequency 28 Ohms @ 100MHz
Current Rating (Max) 4A
DC Resistance (DCR) (Max) 30mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.80mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • S1B-13-F - Diodes Incorporated | S1B-FDICT-ND DigiKey Electronics
  • S1B-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 1A SMA
  • Unit Price AU$0.36000
  • S1B-FDICT-ND
  • 742792625 - Wurth Electronics Inc. | 732-4665-1-ND DigiKey Electronics
  • 742792625
  • Wurth Electronics Inc.
  • FERRITE BEAD 120 OHM 0603 1LN
  • Unit Price AU$0.27000
  • 732-4665-1-ND
  • 742792609 - Wurth Electronics Inc. | 732-1591-1-ND DigiKey Electronics
  • 742792609
  • Wurth Electronics Inc.
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price AU$0.27000
  • 732-1591-1-ND
  • CIC10P300NC - Samsung Electro-Mechanics | 1276-6322-1-ND DigiKey Electronics
  • CIC10P300NC
  • Samsung Electro-Mechanics
  • FERRITE BEAD 30 OHM 0603 1LN
  • Unit Price AU$0.15000
  • 1276-6322-1-ND
  • 0903250004 - Molex | WM6585-ND DigiKey Electronics
  • 0903250004
  • Molex
  • CONN HEADER VERT 4POS 1.27MM
  • Unit Price AU$0.40000
  • WM6585-ND
Additional Resources
Standard Package ? 1
Other Names 732-1590-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 732-1590-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 56,000 - Immediate
  • Unit Price: AU$0.15223
  • Cut Tape (CT) ? : 732-1590-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,471 - Immediate
  • Unit Price: AU$0.27000

07:09:09 7/20/2019