AUD | USD

Photo Not Available
2439560000 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Blue
Non-Stock

2439560000

Digi-Key Part Number 2439560000-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 2439560000
Copy  
Description OMNIMATE POWER - SERIES WGK, FEE
Copy  
Detailed Description

1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Blue

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate Power WGK
Part Status Active
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection
Width 0.398" (10.10mm)
Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 300V
Current - UL 65A
Wire Gauge 6-24 AWG
Color Blue
Features -
Number of Levels 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names WGKV 10 BL BX