AUD | USD
Favorite

1003910000 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.67000 AU$9.67
10 7.36900 AU$73.69
25 6.90200 AU$172.55
50 6.13500 AU$306.75
100 6.00160 AU$600.16
250 5.53484 AU$1,383.71
500 5.00136 AU$2,500.68
1,000 4.43454 AU$4,434.54
5,000 4.16780 AU$20,839.00

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$9.67000

Excludes GST

AU$10.63700

Includes GST

1003910000

Datasheet
Digi-Key Part Number 281-9018-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1003910000
Copy  
Description OMNIMATE POWER - SERIES WGK, FEE
Copy  
Detailed Description

1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Gray

Copy  
Customer Reference
Documents & Media
Datasheets 1003910000 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate Power WGK
Part Status Discontinued at Digi-Key
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection Solder Tabs
Width 0.319" (8.10mm)
Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 300V
Current - UL 30A
Wire Gauge 10-30 AWG
Color Gray
Features -
Number of Levels 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 281-9018
WGK 4 VP/Z GY BX