AUD | USD
Favorite

1003900000 1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow
Non-Stock
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 9.46000 AU$9.46
10 7.21100 AU$72.11
25 6.75400 AU$168.85
50 6.00360 AU$300.18
100 5.87300 AU$587.30
250 5.41624 AU$1,354.06
500 4.89418 AU$2,447.09
1,000 4.33951 AU$4,339.51
5,000 4.07849 AU$20,392.45

Submit a request for quotation on quantities greater than those displayed.

Unit Price
AU$9.46000

Excludes GST

AU$10.40600

Includes GST

1003900000

Datasheet
Digi-Key Part Number 281-9017-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 1003900000
Copy  
Description OMNIMATE POWER - SERIES WGK, FEE
Copy  
Detailed Description

1 Position Terminal Block Bolt/Screw Clamp - Wire Entry 90° to Panel Green, Yellow

Copy  
Customer Reference
Documents & Media
Datasheets 1003900000 Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer Weidmüller
Series Omnimate Power WGK
Part Status Discontinued at Digi-Key
Front Panel Wire Connection Bolt/Screw Clamp - Wire Entry 90° to Panel
Rear Panel Wire Connection Solder Tabs
Width 0.319" (8.10mm)
Panel Thickness 0.039 ~ 0.157" (1.0 ~ 4.0mm)
Positions Per Level 1
Panel Mount Type 2 Piece
Pitch -
Voltage - UL 300V
Current - UL 30A
Wire Gauge 10-30 AWG
Color Green, Yellow
Features -
Number of Levels 1
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 50
Other Names 281-9017
WGK 4 VP/Z GN/YE BX