AUD | USD
Favorite

BT151S-650R,118 SCR 650V 12A Standard Recovery Surface Mount DPAK
Price & Procurement
5,439 In Stock
Can ship immediately
 

Quantity
All prices are in AUD.
Price Break Unit Price Extended Price
1 1.20000 AU$1.20
10 1.06300 AU$10.63
25 0.99880 AU$24.97
100 0.72470 AU$72.47
250 0.69896 AU$174.74
500 0.60552 AU$302.76
1,000 0.51534 AU$515.34

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1740-1071-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: AU$0.48313
  • Cut Tape (CT)  : 1740-1071-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,439 - Immediate
  • Unit Price: AU$1.20000

BT151S-650R,118

Datasheet
Digi-Key Part Number 1740-1071-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BT151S-650R,118
Copy  
Description THYRISTOR 650V 12A DPAK
Copy  
Detailed Description

SCR 650V 12A Standard Recovery Surface Mount DPAK

Copy  
Documents & Media
Datasheets BT151S-650R
PCN Assembly/Origin Mult Dev Assembly Trsf 21/Mar/2018
PCN Packaging All Device Label Chg 14/Feb/2020
PCN Other Joint Venture Company 09/Aug/2015
PCN Part Status Change Part Status Conversion 22/Nov/2015
HTML Datasheet BT151S-650R
Product Attributes
Type Description Select All
Categories
Manufacturer WeEn Semiconductors
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Off State 650V
Voltage - Gate Trigger (Vgt) (Max) 1.5V
Current - Gate Trigger (Igt) (Max) 15mA
Voltage - On State (Vtm) (Max) 1.75V
Current - On State (It (AV)) (Max) 7.5A
Current - On State (It (RMS)) (Max) 12A
Current - Hold (Ih) (Max) 20mA
Current - Off State (Max) 500µA
Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A
SCR Type Standard Recovery
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-252-3, DPak (2 Leads + Tab), SC-63
Supplier Device Package DPAK
Base Part Number BT151
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TN1215-600B-TR

SCR 12A 15MA 600V DPAK

STMicroelectronics

AU$2.22000 Details
Additional Resources
Standard Package 1
Other Names 1740-1071-6
568-9617-6
568-9617-6-ND