Price & Procurement
1,202 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.15400 $21.54
50 1.99580 $99.79
100 1.71140 $171.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.33000

Excludes GST

$2.56300

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A AU$9.50 reeling fee will be applied to each reel ordered.

9774150360R

Datasheet
Digi-Key Part Number 732-5282-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774150360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 15MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.591" (15.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.591" (15.00mm)
Length - Overall 0.646" (16.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

977990

SMD SPACER STUDS

Würth Elektronik

AU$190.94000 Details
You May Also Be Interested In

9774120360R

ROUND STANDOFF M3X0.5 STEEL 12MM

Würth Elektronik

AU$2.33000 Details

9774140360R

ROUND STANDOFF M3X0.5 STEEL 14MM

Würth Elektronik

AU$2.33000 Details

9774080360R

ROUND STANDOFF M3X0.5 STEEL 8MM

Würth Elektronik

AU$2.33000 Details

74HC4067D,653

IC MUX/DEMUX 1X16 24SOIC

Nexperia USA Inc.

AU$1.33000 Details

LM50CIM3X/NOPB

SENSOR ANALOG -40C-125C SOT23-3

Texas Instruments

AU$2.46000 Details

VLMB1500-GS08

LED BLUE 0402 SMD

Vishay Semiconductor Opto Division

AU$0.71000 Details
Additional Resources
Standard Package 1
Other Names 732-5282-6