Price & Procurement
1,969 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.33000 $2.33
10 2.15400 $21.54
50 1.99580 $99.79
100 1.71140 $171.14

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.33000

Excludes GST

$2.56300

Includes GST

9774140360R

Datasheet
Digi-Key Part Number 732-5281-1-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774140360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 14MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.551" (14.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Cut Tape (CT) 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.551" (14.00mm)
Length - Overall 0.606" (15.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774150360R

ROUND STANDOFF M3X0.5 STEEL 15MM

Würth Elektronik

AU$2.33000 Details

151031VS06000

LED GREEN DIFFUSED 3MM ROUND T/H

Würth Elektronik

AU$0.23000 Details

9774100360R

ROUND STANDOFF M3X0.5 STEEL 10MM

Würth Elektronik

AU$2.33000 Details

9774080151R

RND STANDOFF M2.5X0.45 STEEL 8MM

Würth Elektronik

AU$1.34000 Details
Additional Resources
Standard Package 1
Other Names 732-5281-1