AUD | USD

Price & Procurement
16,251 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in AUD.
Price Break Unit Price Extended Price
1 2.30000 $2.30
10 2.12200 $21.22
50 1.96640 $98.32
100 1.68630 $168.63

Submit a request for quotation on quantities greater than those displayed.

Unit Price
$2.30000

Excludes GST

$2.53000

Includes GST

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $9.50 reeling fee will be applied to each reel ordered.

9774070360R

Datasheet
Digi-Key Part Number 732-5274-6-ND
Copy  
Manufacturer

Würth Elektronik

Copy  
Manufacturer Part Number 9774070360R
Copy  
Description ROUND STANDOFF M3X0.5 STEEL 7MM
Copy  
Manufacturer Standard Lead Time 24 Weeks
Detailed Description

Round Standoff Threaded M3x0.5 Steel 0.276" (7.00mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Würth Elektronik
Series WA-SMSI
Packaging Digi-Reel® 
Part Status Active
Type Round Standoff
Threaded/Unthreaded Threaded
Gender -
Screw, Thread Size M3x0.5
Diameter - Inside -
Diameter - Outside 0.236" (5.99mm)
Between Board Height 0.276" (7.00mm)
Length - Overall 0.331" (8.40mm)
Features Surface Mount
Material Steel
Plating Tin
Color -
Weight -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

9774030360R

ROUND STANDOFF M3X0.5 STEEL 3MM

Würth Elektronik

$2.30000 Details

9774050360R

ROUND STANDOFF M3X0.5 STEEL 5MM

Würth Elektronik

$2.30000 Details

9774080360R

ROUND STANDOFF M3X0.5 STEEL 8MM

Würth Elektronik

$2.30000 Details

AQY212GSX

SSR RELAY SPST-NO 1A 0-60V

Panasonic Electric Works

$4.46000 Details

TPS27081ADDCR

IC PWR SWITCH 1:1 TSOT23-6

Texas Instruments

$1.31000 Details

3230-40-0103-00

CONN SOCKET 40POS IDC GOLD

CNC Tech

$3.27000 Details
Additional Resources
Standard Package 1
Other Names 732-5274-6